KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 tray of 60 units)*

$166.98

(exc. GST)

$183.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 60$2.783$166.98-
120 - 180$2.714$162.842%
240 +$2.672$160.323%

*price indicative

RS Stock No.:
183-6532
Mfr. Part No.:
SSRH24NHS-50026
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

2.6mH

Product Type

Common Mode Choke

Series

SSRH

Maximum DC Current

5A

Core Material

Manganese Zinc Ferrite

Test Frequency

10kHz

Packaging

Tray

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Height

18mm

Standards/Approvals

RoHS

Maximum DC Resistance

0.027Ω

Termination Style

Solder Pad

Length

25.5mm

Depth

25.5mm

COO (Country of Origin):
VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.

Proprietary S18H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Expanded current range up to 5A

Compact size and light weight

Operating temperature range from −25°C to +120°C

Flame retardant base and bobbin

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy