KEMET 187 μH 8 A Common Mode Choke 37.6 mΩ

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
183-6623
Mfr. Part No.:
SHBC14-1R2A0187V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

187μH

Series

SHBC

Maximum DC Current

8A

Core Material

Iron-Silicon

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

±20 %

Depth

19.4mm

Height

34mm

Standards/Approvals

RoHS

Termination Style

Solder Pad

Maximum DC Resistance

37.6mΩ

Length

26.4mm

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material

Available for smoothing and converting

Low core loss

High frequency drive

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy