KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- RS Stock No.:
- 169-6882
- Mfr. Part No.:
- SC-02-10GS
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $5,115.00
View bulk pricing optionsSubtotal (1 box of 3000 units)*
$10,233.00
(exc. GST)
$11,256.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 3000 - 12000 | $3.411 | $10,233.00 | - |
| 15000 + | $3.07 | $9,210.00 | $5,115.00 |
*price indicative
- RS Stock No.:
- 169-6882
- Mfr. Part No.:
- SC-02-10GS
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Series | SC-G | |
| Maximum DC Current | 2A | |
| Core Material | Proprietary 7Ht Ferrite Material | |
| Packaging | Bulk or Tray | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Termination Style | Solder Pad | |
| Length | 15mm | |
| Standards/Approvals | UL 94 V-2 or V-0 | |
| Maximum DC Resistance | 80mΩ | |
| Height | 15mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Series SC-G | ||
Maximum DC Current 2A | ||
Core Material Proprietary 7Ht Ferrite Material | ||
Packaging Bulk or Tray | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Termination Style Solder Pad | ||
Length 15mm | ||
Standards/Approvals UL 94 V-2 or V-0 | ||
Maximum DC Resistance 80mΩ | ||
Height 15mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- VN
Kemet SC-G Series Common Mode Chokes
Kemet SC Coil AC Line filters are suitable for use as common mode chokes and in consumer electronics. A range of different sizes and specifications are available.
Rated currents up to 2 A
DC resistances between 0.08 and 0.18 Ω
Inductances of between 1000 and 5000 uH
Related links
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac
- KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
