KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V
- RS Stock No.:
- 863-3807
- Mfr. Part No.:
- SC-02-D100
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$18.08
(exc. GST)
$19.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 585 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 85 | $3.616 | $18.08 | - |
| 90 - 175 | $3.562 | $17.81 | 1% |
| 180 + | $3.476 | $17.38 | 3% |
*price indicative
- RS Stock No.:
- 863-3807
- Mfr. Part No.:
- SC-02-D100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2A | |
| Series | SC-D | |
| Core Material | Nickel Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Termination Style | Solder Pad | |
| Standards/Approvals | UL 94 V-2 or V-0 | |
| Height | 23mm | |
| Maximum DC Resistance | 70mΩ | |
| Length | 23mm | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2A | ||
Series SC-D | ||
Core Material Nickel Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Termination Style Solder Pad | ||
Standards/Approvals UL 94 V-2 or V-0 | ||
Height 23mm | ||
Maximum DC Resistance 70mΩ | ||
Length 23mm | ||
Depth 13mm | ||
Kemet SC-D Series High Frequency Type Common Mode Chokes
Kemet SC coils, SC-D AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 20 A
DC resistances as low as 8 mΩ
Inductances up to 100 μH
Related links
- KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 10 μH 20 A Common Mode Choke 8 mΩ 250V
- KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V
- KEMET 500 μH 15 A Common Mode Choke 8 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
