Wurth Elektronik 150 μH 20 A Common Mode Choke 1.9 mΩ 250V ac
- RS Stock No.:
- 168-3181
- Mfr. Part No.:
- 7448680180
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-3181
- Mfr. Part No.:
- 7448680180
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 150μH | |
| Product Type | Common Mode Choke | |
| Series | WE-LPCC | |
| Maximum DC Current | 20A | |
| Test Frequency | 50Hz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 115°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | ±40 % | |
| Maximum DC Resistance | 1.9mΩ | |
| Depth | 25mm | |
| Termination Style | Solder | |
| Length | 27.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 150μH | ||
Product Type Common Mode Choke | ||
Series WE-LPCC | ||
Maximum DC Current 20A | ||
Test Frequency 50Hz | ||
Packaging Tray | ||
Maximum Operating Temperature 115°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance ±40 % | ||
Maximum DC Resistance 1.9mΩ | ||
Depth 25mm | ||
Termination Style Solder | ||
Length 27.5mm | ||
Standards/Approvals RoHS, REACH | ||
Height 12mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-LPCC Series Common Mode Choke, 150μH Inductance, 20A Current - 7448680180
This common mode choke provides differential noise suppression for two-line circuits. Designed for through-hole mounting with solder terminations, it operates across a wide temperature range and is intended for applications requiring significant continuous current handling and mains-level voltage withstand.
Features and Benefits:
• 150μH inductance reduces interference at powerline frequencies
• ±40% tolerance accommodates manufacturing variation
• 20A maximum DC current supports high-current designs
• 1.9mΩ low DC resistance minimises conduction losses
• 250V AC choke voltage allows use on mains-connected lines
• ±40% tolerance accommodates manufacturing variation
• 20A maximum DC current supports high-current designs
• 1.9mΩ low DC resistance minimises conduction losses
• 250V AC choke voltage allows use on mains-connected lines
Applications
• Suitable for EMI suppression in power supply inputs
• Ideal for two-line filtering in industrial equipment
• Used for noise control in telecom power circuits
• Can be used for interference reduction in converter stages
• Ideal for two-line filtering in industrial equipment
• Used for noise control in telecom power circuits
• Can be used for interference reduction in converter stages
What temperature range can it withstand?
It operates from -40°C to 115°C.
How is the component physically mounted?
It uses through-hole mounting with solder termination.
How is it supplied for assembly processes?
It is packaged in trays for handling and placement.
What testing condition defines its inductance rating?
The inductance is specified at a 50Hz test frequency.
Related links
- Wurth Elektronik 150 μH 20 A Common Mode Choke 1.9 mΩ 250V ac
- Wurth Elektronik 150 μH 5.4 A Common Mode Choke 0.042 Ω
- Murata 130 mA Common Mode Choke 1.9 Ω 5V
- Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 6.8 mH 1 A Common Mode Choke 0.12 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
