Wurth Elektronik 330 μH 12 A Common Mode Choke 6 mΩ 250V ac
- RS Stock No.:
- 168-3179
- Mfr. Part No.:
- 7448680120
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-3179
- Mfr. Part No.:
- 7448680120
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 12A | |
| Series | WE-LPCC | |
| Test Frequency | 50Hz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±40 % | |
| Depth | 25mm | |
| Length | 27.5mm | |
| Termination Style | Solder | |
| Height | 12mm | |
| Maximum DC Resistance | 6mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 12A | ||
Series WE-LPCC | ||
Test Frequency 50Hz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance ±40 % | ||
Depth 25mm | ||
Length 27.5mm | ||
Termination Style Solder | ||
Height 12mm | ||
Maximum DC Resistance 6mΩ | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Stable leakage inductance for differential mode filtering
High current capabilities
Low profile
Climatic Category 40/115/21
AC/DC converter
High frequency DC/DC converter
Mains LED Drivers
Switch Mode Power Supply
Related links
- Wurth Elektronik 330 μH 12 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 175 μH 8 A Common Mode Choke 6 mΩ 1500V
- Wurth Elektronik 100 μH 14 A Common Mode Choke 6 mΩ 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
