Wurth Elektronik 220 μH 12 A Common Mode Choke 9 mΩ 250V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

$377.24

(exc. GST)

$414.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 80$18.862$377.24
100 +$16.975$339.50

*price indicative

RS Stock No.:
163-8148
Mfr. Part No.:
744844221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

220μH

Maximum DC Current

12A

Series

WE-ExB

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Inductance Tolerance

±50 %

Depth

18.5mm

Maximum DC Resistance

9mΩ

Height

33mm

Termination Style

Solder Pad

Length

28mm

Standards/Approvals

No

COO (Country of Origin):
CN

Wurth WE-ExB Common Mode Power Line Choke


Wurth WE-ExB common mode chokes offer a combined noise and burst filter and are constructed from a MnZn and NiZn core material. With increasing electromagnetic immunity characteristics these common mode chokes suppress noise in a frequency range of 100kHz to 100MHz. Suitable applications for these common mode chokes include power electronics, interference suppression in motors, common mode filters, EMC filters and mains line filters.

Wurth Leaded Inductors (Chokes)


  • RS Stock No. 8996965
  • Mfr. Part No. 744844221
Each
$18.86
  • RS Stock No. 1638149
  • Mfr. Part No. 744844471
Each (In a Tray of 20)
$18.862
  • RS Stock No. 8996962
  • Mfr. Part No. 744844471
Each
$18.86
  • RS Stock No. 2458553
  • Mfr. Part No. 744869161063
Each
$4.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy