KEMET 220 μH 35 A Common Mode Choke 0.65 mΩ 1kV
- RS Stock No.:
- 242-7709
- Mfr. Part No.:
- SCF25XV-350-2R4A003JV
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 175 more to save $81.90
View bulk pricing optionsSubtotal (1 tray of 35 units)*
$589.79
(exc. GST)
$648.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 35 - 140 | $16.851 | $589.79 | - |
| 175 + | $16.383 | $573.41 | $81.90 |
*price indicative
- RS Stock No.:
- 242-7709
- Mfr. Part No.:
- SCF25XV-350-2R4A003JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 220μH | |
| Series | SCF | |
| Maximum DC Current | 35A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 35mm | |
| Length | 3.5mm | |
| Maximum DC Resistance | 0.65mΩ | |
| Depth | 26mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 220μH | ||
Series SCF | ||
Maximum DC Current 35A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 1kV | ||
Inductance Tolerance -30 → 50 % | ||
Height 35mm | ||
Length 3.5mm | ||
Maximum DC Resistance 0.65mΩ | ||
Depth 26mm | ||
Standards/Approvals RoHS | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 220 μH 35 A Common Mode Choke 0.65 mΩ 1000V
- KEMET 110 μH 35 A Common Mode Choke 0.00065 Ω 1000V
- KEMET 72 μH 35 A Common Mode Choke 0.00065 Ω 1000V
- KEMET 220 μH 35 A Common Mode Choke 0.7 mΩ 1000V
- KEMET 900 μH 24 A Common Mode Choke 1.92 mΩ 1000V
- KEMET 900 μH 24 A Common Mode Choke 1.84 mΩ 1000V
- KEMET 400 μH 31 A Common Mode Choke 0.95 mΩ 1000V
- KEMET 400 μH 31 A Common Mode Choke 1 mΩ 1000V
