KEMET 200 μH 22 A Common Mode Choke 1.43 mΩ 1kV
- RS Stock No.:
- 242-7647
- Mfr. Part No.:
- SCF19XV-220-1R6A004JH
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.82 | - |
| 5 - 9 | $14.45 | 2% |
| 10 + | $14.07 | 5% |
*price indicative
- RS Stock No.:
- 242-7647
- Mfr. Part No.:
- SCF19XV-220-1R6A004JH
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 200μH | |
| Series | SCF | |
| Maximum DC Current | 22A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 40MHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 27mm | |
| Length | 3.5mm | |
| Height | 19.9mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 1.43mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 200μH | ||
Series SCF | ||
Maximum DC Current 22A | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 40MHz | ||
Packaging Tray | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 1kV | ||
Inductance Tolerance -30 → 50 % | ||
Depth 27mm | ||
Length 3.5mm | ||
Height 19.9mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 1.43mΩ | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
- RS Stock No. 2427646
- Mfr. Part No. SCF19XV-220-1R6A004JH
Each (In a Tray of 30)
$11.374
- RS Stock No. 2427648
- Mfr. Part No. SCF19XV-220-1R6A004JV
Each (In a Tray of 42)
$10.816
- RS Stock No. 2427649
- Mfr. Part No. SCF19XV-220-1R6A004JV
Each
$14.82
- RS Stock No. 2427696
- Mfr. Part No. SCF25XV-240-2R0A006JH
Each
$22.51
Related links
- KEMET 200 μH 22 A Common Mode Choke 1.43 mΩ 1000V
- KEMET 200 μH 22 A Common Mode Choke 1.38 mΩ 1000V
- KEMET 600 μH 12 A Common Mode Choke 3.99 mΩ 1000V
- KEMET 300 μH 19 A Common Mode Choke 1.89 mΩ 1000V
- KEMET 440 μH 15 A Common Mode Choke 3.01 mΩ 1000V
- KEMET 600 μH 12 A Common Mode Choke 4.19 mΩ 1000V
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1000V
- KEMET 110 μH 30 A Common Mode Choke 0.747 mΩ 1000V










