Schaffner 68 mH 1 A Common Mode Choke 1.3 Ω 300V ac
- RS Stock No.:
- 133-6121
- Mfr. Part No.:
- RN152-1-02-68M
- Brand:
- Schaffner
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-6121
- Mfr. Part No.:
- RN152-1-02-68M
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Common Mode Choke | |
| Inductance | 68mH | |
| Series | RN | |
| Maximum DC Current | 1A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 300V ac | |
| Mount Type | Through Hole | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum DC Resistance | 1.3Ω | |
| Depth | 41.8mm | |
| Height | 25mm | |
| Length | 43mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Common Mode Choke | ||
Inductance 68mH | ||
Series RN | ||
Maximum DC Current 1A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 300V ac | ||
Mount Type Through Hole | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductance Tolerance -30 → 50 % | ||
Maximum DC Resistance 1.3Ω | ||
Depth 41.8mm | ||
Height 25mm | ||
Length 43mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS, UL, VDE | ||
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small Compact design
High saturation resistance and excellent thermal behaviour
Schaffner Leaded Inductors (Chokes)
Approvals
UL recognised
Related links
- Schaffner 68 mH 1 A Common Mode Choke 1.3 Ω 300V ac
- Schaffner 2.7 mH 8 A Common Mode Choke 22 mΩ 300V ac
- Schaffner 15 mH 1 A Common Mode Choke 370 mΩ 300V ac
- Wurth Elektronik 68 mH 0.65 A Common Mode Choke 2560 mΩ 250V
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac
- Schaffner 39 mH 0.8 A Common Mode Choke 1 Ω 300V ac
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 10 mH 0.8 A Common Mode Choke 380 mΩ 300V ac
