Schaffner 39 mH 800 mA Common Mode Choke 1 Ω 300V ac

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 box of 200 units)*

$494.20

(exc. GST)

$543.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
200 - 800$2.471$494.20-
1000 +$2.223$444.6010%

*price indicative

RS Stock No.:
133-5747
Mfr. Part No.:
RN122-0.8-02-39M
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

Common Mode Choke

Inductance

39mH

Maximum DC Current

800mA

Series

RN

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

300V ac

Maximum Self Resonant Frequency

3MHz

Inductance Tolerance

-30 → 50 %

Height

16.5mm

Termination Style

Solder Pad

Maximum DC Resistance

1Ω

Depth

27mm

Length

28mm

Standards/Approvals

RoHS, UL, VDE

Schaffner RN Series Common Mode Chokes


Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A

DC → 1kHz frequency

100kHz → 3MHz common-mode resonance frequency

Dual-choke configurations

Multiple PCB-mounting options

Small compact design

High saturation resistance and excellent thermal behaviour

Schaffner Leaded Inductors (Chokes)


Approvals

UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy