Schaffner 2.7 mH 8 A Common Mode Choke 22 mΩ 300V ac
- RS Stock No.:
- 133-6154
- Mfr. Part No.:
- RN152-8-02-2M7
- Brand:
- Schaffner
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$68.23
(exc. GST)
$75.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $13.646 | $68.23 | - |
| 25 - 45 | $13.302 | $66.51 | 2% |
| 50 + | $13.104 | $65.52 | 3% |
*price indicative
- RS Stock No.:
- 133-6154
- Mfr. Part No.:
- RN152-8-02-2M7
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 2.7mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 8A | |
| Series | RN | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V ac | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 3MHz | |
| Depth | 41.8mm | |
| Height | 25mm | |
| Standards/Approvals | RoHS, VDE, UL | |
| Length | 43mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 22mΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 2.7mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 8A | ||
Series RN | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 300V ac | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 3MHz | ||
Depth 41.8mm | ||
Height 25mm | ||
Standards/Approvals RoHS, VDE, UL | ||
Length 43mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 22mΩ | ||
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small Compact design
High saturation resistance and excellent thermal behaviour
Schaffner Leaded Inductors (Chokes)
Approvals
UL recognised
Related links
- Schaffner 2.7 mH 8 A Common Mode Choke 22 mΩ 300V ac
- Schaffner 68 mH 1 A Common Mode Choke 1.3 Ω 300V ac
- KEMET 2.7 mH 2.2 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 2.7 mH 11 A Common Mode Choke 18 mΩ 500V ac
- KEMET 2.7 mH 1.5 A Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- Schurter 2.7 mH 6 A Current Compensated Choke 5.7 mΩ 300V ac
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 10 mH 0.8 A Common Mode Choke 380 mΩ 300V ac
