Schaffner 15 mH 1 A Common Mode Choke 370 mΩ 300V ac
- RS Stock No.:
- 133-6130
- Mfr. Part No.:
- RN114-1-02-15M
- Brand:
- Schaffner
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-6130
- Mfr. Part No.:
- RN114-1-02-15M
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Common Mode Choke | |
| Inductance | 15mH | |
| Maximum DC Current | 1A | |
| Series | RN | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V ac | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 22.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 370mΩ | |
| Height | 13.2mm | |
| Depth | 21.5mm | |
| Standards/Approvals | RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Common Mode Choke | ||
Inductance 15mH | ||
Maximum DC Current 1A | ||
Series RN | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 300V ac | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductance Tolerance -30 → 50 % | ||
Length 22.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 370mΩ | ||
Height 13.2mm | ||
Depth 21.5mm | ||
Standards/Approvals RoHS, UL, VDE | ||
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small Compact design
High saturation resistance and excellent thermal behaviour
Schaffner Leaded Inductors (Chokes)
Approvals
UL recognised
Related links
- Schaffner 15 mH 1 A Common Mode Choke 370 mΩ 300V ac
- Schaffner 68 mH 1 A Common Mode Choke 1.3 Ω 300V ac
- TE Connectivity 15 mH 0.8 A Surface Mount Common Mode Choke 405 mΩ 250V
- Wurth Elektronik 15 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 10 mH 0.8 A Common Mode Choke 380 mΩ 300V ac
- Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac
- Schaffner 1.6 mH 1.5 A Common Mode Choke 94 mΩ 300V ac
