Wurth Elektronik 51 μH 1 A Common Mode Filter 0.16 Ω 80V
- RS Stock No.:
- 124-1540
- Distrelec Article No.:
- 304-30-958
- Mfr. Part No.:
- 744227
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $24.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.87
(exc. GST)
$20.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,150 unit(s) ready to ship from another location
- Plus 790 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $3.774 | $18.87 | - |
| 250 - 495 | $3.676 | $18.38 | $24.50 |
| 500 + | $3.62 | $18.10 | $77.00 |
*price indicative
- RS Stock No.:
- 124-1540
- Distrelec Article No.:
- 304-30-958
- Mfr. Part No.:
- 744227
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 51μH | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 1A | |
| Series | WE-SL2 | |
| Impedance | 5.5kΩ | |
| Test Frequency | 1kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±30 % | |
| Depth | 6mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 9.2mm | |
| Height | 5mm | |
| Maximum DC Resistance | 0.16Ω | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 51μH | ||
Product Type Common Mode Filter | ||
Maximum DC Current 1A | ||
Series WE-SL2 | ||
Impedance 5.5kΩ | ||
Test Frequency 1kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Choke Voltage 80V | ||
Inductance Tolerance ±30 % | ||
Depth 6mm | ||
Standards/Approvals REACH, RoHS | ||
Length 9.2mm | ||
Height 5mm | ||
Maximum DC Resistance 0.16Ω | ||
Termination Style Surface Mount | ||
Wurth Elektronik WE-SL2 Series Common Mode Filter, 51μH Inductance, 5.5kΩ Impedance - 744227
This common-mode filter is a surface-mounted EMI suppression component designed for automotive and industrial environments. It operates across a wide temperature range and is intended to reduce conducted interference on differential signal lines while maintaining signal integrity. The component meets automotive-level reliability expectations and is supplied in an assembly-friendly packaging format for volume placement.
Features and Benefits:
• ±30% inductance tolerance provides predictable attenuation performance
• 80V choke voltage enables handling of elevated line potentials
• Low DCR 0.16Ω reduces insertion loss and heat generation
• 1A maximum DC current supports moderate power signal lines
• 125°C maximum operating temperature sustains high-temperature operation
• 80V choke voltage enables handling of elevated line potentials
• Low DCR 0.16Ω reduces insertion loss and heat generation
• 1A maximum DC current supports moderate power signal lines
• 125°C maximum operating temperature sustains high-temperature operation
Applications
• Suitable for EMI suppression in vehicle electronics
• Ideal for filtering signal lines in control units
• Used with power rails requiring noise attenuation
• Can be used for interference reduction on sensor interfaces
• Ideal for filtering signal lines in control units
• Used with power rails requiring noise attenuation
• Can be used for interference reduction on sensor interfaces
What termination style does it use?
It employs a surface-mount termination style for automated placement.
How is it packaged for production assembly?
The component is supplied on tape and reel to support pick-and-place processes.
What environmental approvals does it carry?
It complies with REACH and RoHS requirements.
What are the components physical envelope dimensions?
The device measures 9.2mm in length, 6mm in depth and 5mm in height.
What test condition defines its impedance rating?
Impedance is specified at a 1kHz test frequency.
Related links
- Wurth Elektronik 51 μH 1 A Common Mode Filter 0.16 Ω 80V
- Wurth Elektronik 51 μH 400 mA Common Mode Filter 0.32 Ω 80V
- Wurth Elektronik 500 μH 1 A Common Mode Filter 0.15 Ω 80V
- Wurth Elektronik 10 μH 1.6 A Common Mode Filter 0.08 Ω 80V
- Wurth Elektronik 1.5 mH 1.5 A Common Mode Filter 0.12 Ω 80V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
