Wurth Elektronik 1.5 mH 1.5 A Common Mode Filter 0.12 Ω 80V

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.65

(exc. GST)

$7.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$6.65-
63 - 124$6.492%
125 +$6.403%

*price indicative

Packaging Options:
RS Stock No.:
816-4880
Distrelec Article No.:
301-88-204
Mfr. Part No.:
744290152
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5mH

Product Type

Common Mode Filter

Maximum DC Current

1.5A

Series

WE-UCF

Core Material

Ferrite

Test Frequency

50Hz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Axial

Choke Voltage

80V

Inductance Tolerance

-30 → 50 %

Standards/Approvals

REACH, RoHS

Length

14mm

Termination Style

Solder Pad

Maximum DC Resistance

0.12Ω

Height

7.8mm

Depth

12.5mm

COO (Country of Origin):
CN

Wurth WE-UCF SMD Common Mode Line Filter


WE-UCF series Common Mode Line Filters in a Low profile Compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy