Murata 4 A Common Mode Choke 27 mΩ 50V
- RS Stock No.:
- 122-5346
- Mfr. Part No.:
- DLW5BTM501SQ2L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1400 more to save $19.60
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$569.10
(exc. GST)
$625.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 700 | $0.813 | $569.10 | - |
| 1400 - 6300 | $0.799 | $559.30 | $19.60 |
| 7000 + | $0.719 | $503.30 | $658.00 |
*price indicative
- RS Stock No.:
- 122-5346
- Mfr. Part No.:
- DLW5BTM501SQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 4A | |
| Series | DLW5BT | |
| Impedance | 500Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Depth | 5mm | |
| Maximum DC Resistance | 27mΩ | |
| Termination Style | Solder Pad | |
| Length | 5mm | |
| Package/Case | 2020 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 4A | ||
Series DLW5BT | ||
Impedance 500Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Depth 5mm | ||
Maximum DC Resistance 27mΩ | ||
Termination Style Solder Pad | ||
Length 5mm | ||
Package/Case 2020 | ||
- COO (Country of Origin):
- JP
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are Ideal for noise suppression applications.
Applications
Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.
Murata SMD Common Mode Chokes
- RS Stock No. 1048557
- Mfr. Part No. DLW5BTM501SQ2L
Each (In a Pack of 5)
$1.46
- RS Stock No. 1048557P
- Mfr. Part No. DLW5BTM501SQ2L
Each (Supplied on a Reel)
$1.46
- RS Stock No. 1048555P
- Mfr. Part No. DLW5BTM142TQ2L
Each (Supplied on a Reel)
$1.46
- RS Stock No. 1048552
- Mfr. Part No. DLW5BTM101SQ2L
Each (In a Pack of 5)
$1.46
Related links
- Murata 4 A Common Mode Choke 27 mΩ 50V
- Murata 4 A Common Mode Choke 0.013 Ω 50V
- RS PRO 700 μH 4 A Common Mode Choke 27 mΩ 250V
- Wurth Elektronik 5.2 mH 10 A Common Mode Choke 27 mΩ 500V ac
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- KEMET 5.9 mH 4 A Common Mode Choke 0.055 Ω 250V ac










