RS Better World
Intelligent LED Solutions 24V dc Ultra White LED Strip, 5 m Length
- RS Stock No.:
- 258-4324
- Distrelec Article No.:
- 304-26-331
- Mfr. Part No.:
- ILX-EE12-UL10-5000-CR211
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$163.85
(exc. GST)
$180.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $163.85 | - |
| 5 - 9 | $155.65 | 5% |
| 10 - 24 | $146.31 | 10% |
| 25 + | $139.03 | 15% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 258-4324
- Distrelec Article No.:
- 304-26-331
- Mfr. Part No.:
- ILX-EE12-UL10-5000-CR211
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | Ultra White | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 84 | |
| Typical Luminous Flux lm/m | 7500lm | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12mm | |
| Standards/Approvals | No | |
| Series | ILS Flex | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour Ultra White | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 84 | ||
Typical Luminous Flux lm/m 7500lm | ||
Flexible/Rigid Flexible | ||
LED Pitch 12mm | ||
Standards/Approvals No | ||
Series ILS Flex | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The Intelligent LED Solutions ILX Flex range LED Strips are high bright, flexible using the OSRAM Duris E2825 LED at its heart. The ILX range of strips use ballast resistor to set the current from a 24V input and use the latest 3M thermal tape. Combined with a full range of accessories including extrusions and connectors, the ILX family of flexible LED reels offers a solution for consumer markets.
Full dimmable with external controller
LED pitch is 12 mm
Beam angle of 120 degrees
Working voltage of 24V DC constant voltage
RS Better World
- RS Stock No. 2584325
- Mfr. Part No. ILX-EE12-UL10-5000-CR221
Each
$160.68
- RS Stock No. 2584329
- Mfr. Part No. ILX-EE17-UL08-5000-CD201
Each
$163.98
- RS Stock No. 2584322
- Mfr. Part No. ILX-EE12-HW10-5000-CR221
Each
$159.21
- RS Stock No. 2584323
- Mfr. Part No. ILX-EE12-NW10-5000-CR221
Each
$161.88








