TDK 1.1 mH 2 A Common Mode Choke 65 mΩ 250V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

$3.39

(exc. GST)

$3.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 723 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.39-
10 - 49$2.8715%
50 +$2.5524%

*price indicative

Packaging Options:
RS Stock No.:
246-9850
Mfr. Part No.:
B82720S2202N040
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

1.1mH

Maximum DC Current

2A

Series

B82720S

Impedance

0.065Ω

Core Material

Ferrite

Test Frequency

50Hz

Packaging

Tape & Reel

Maximum Operating Temperature

40°C

Automotive Standard

No

Mount Type

Surface

Choke Voltage

250V

Pin Count

4

Inductance Tolerance

-30 → 50 %

Depth

15mm

Standards/Approvals

UL, VDE, RoHS

Height

10.8mm

Length

15mm

Maximum DC Resistance

65mΩ

COO (Country of Origin):
RO
The EPCOS power line choke is current-compensated SMD ring core double choke has 250 V AC rated voltage.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy