TDK 1 mH 1.6 A Power Choke Coil 160 mΩ 300V ac
- RS Stock No.:
- 871-1433
- Mfr. Part No.:
- B82730G3162A020
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 871-1433
- Mfr. Part No.:
- B82730G3162A020
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Power Choke Coil | |
| Inductance | 1mH | |
| Maximum DC Current | 1.6A | |
| Series | B82730G | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V ac | |
| Pin Count | 4 | |
| Maximum Self Resonant Frequency | 10kHz | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 12mm | |
| Depth | 15mm | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 160mΩ | |
| Length | 16.5mm | |
| Standards/Approvals | VDE, UL, RoHS, EN | |
| Package/Case | U-core with closed PET coil | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Power Choke Coil | ||
Inductance 1mH | ||
Maximum DC Current 1.6A | ||
Series B82730G | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 300V ac | ||
Pin Count 4 | ||
Maximum Self Resonant Frequency 10kHz | ||
Inductance Tolerance -30 → 50 % | ||
Height 12mm | ||
Depth 15mm | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 160mΩ | ||
Length 16.5mm | ||
Standards/Approvals VDE, UL, RoHS, EN | ||
Package/Case U-core with closed PET coil | ||
- COO (Country of Origin):
- CN
Epcos B82730G Series Common Mode Chokes
B82730G Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
B82730G Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
Related links
- TDK 1 mH 1.6 A Power Choke Coil 160 mΩ 300V ac
- KEMET 32 mH 1.6 A Common Mode Choke 0.265 Ω 250V ac
- KEMET 47 mH 1.6 A Common Mode Choke 0.327 Ω 250V ac
- TE Connectivity 4.7 mH 1.6 A Surface Mount Common Mode Choke 115 mΩ 250V
- KEMET 1.6 mH 19 A Common Mode Choke 3.07 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 2.98 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 3.35 mΩ 1000V
- RS PRO 1 mH 500 mA Common Mode Choke 250 mΩ
