Schurter 0.9 mH 10 A Current Compensated Choke 1.85 mΩ 300V ac
- RS Stock No.:
- 725-655
- Mfr. Part No.:
- 3-137-421
- Brand:
- Schurter
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$134.62
(exc. GST)
$148.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 360 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $13.462 | $134.62 | - |
| 50 + | $13.194 | $131.94 | 1% |
*price indicative
- RS Stock No.:
- 725-655
- Mfr. Part No.:
- 3-137-421
- Brand:
- Schurter
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 0.9mH | |
| Product Type | Current Compensated Choke | |
| Maximum DC Current | 10A | |
| Series | DKCV-1 | |
| Core Material | Nano Crystal | |
| Test Frequency | 400Hz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 300V ac | |
| Mount Type | Flange | |
| Maximum Self Resonant Frequency | 50.3MHz | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 19.4mm | |
| Depth | 16.8mm | |
| Height | 25mm | |
| Maximum DC Resistance | 1.85mΩ | |
| Termination Style | Through Hole | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 0.9mH | ||
Product Type Current Compensated Choke | ||
Maximum DC Current 10A | ||
Series DKCV-1 | ||
Core Material Nano Crystal | ||
Test Frequency 400Hz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 300V ac | ||
Mount Type Flange | ||
Maximum Self Resonant Frequency 50.3MHz | ||
Inductance Tolerance -30 → 50 % | ||
Length 19.4mm | ||
Depth 16.8mm | ||
Height 25mm | ||
Maximum DC Resistance 1.85mΩ | ||
Termination Style Through Hole | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0725651
- Mfr. Part No. 3-137-417
- RS Stock No. 0725650
- Mfr. Part No. 3-137-416
- RS Stock No. 0725652
- Mfr. Part No. 3-137-418
- RS Stock No. 8749687
- Mfr. Part No. DR331-105BE
Related links
- Schurter 1.9 mH 8 A Current Compensated Choke 4 mΩ 300V ac
- Schurter 7.8 mH 4 A Current Compensated Choke 15.7 mΩ 300V ac
- Schurter 180 mH 0.5 A Current Compensated Choke 430 mΩ 300V ac
- Schurter 45 mH 2 A Current Compensated Choke 122 mΩ 300V ac
- Schurter 12 mH 3 A Current Compensated Choke 23.7 mΩ 300V ac
- Schurter 55 mH 1 A Current Compensated Choke 2 mΩ 300V ac
- Schurter 2.7 mH 6 A Current Compensated Choke 5.7 mΩ 300V ac
- Schurter 11.5 mH 85 A Current Compensated Choke 0.9 mΩ 250V ac










