Schurter 55 mH 1 A Current Compensated Choke 2 mΩ 300V ac
- RS Stock No.:
- 725-649
- Mfr. Part No.:
- 3-137-415
- Brand:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$134.62
(exc. GST)
$148.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $13.462 | $134.62 |
| 50 + | $13.194 | $131.94 |
*price indicative
- RS Stock No.:
- 725-649
- Mfr. Part No.:
- 3-137-415
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Current Compensated Choke | |
| Inductance | 55mH | |
| Series | DKCV-1 | |
| Maximum DC Current | 1A | |
| Core Material | Nano Crystal | |
| Test Frequency | 400Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Flange | |
| Choke Voltage | 300V ac | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 4MHz | |
| Height | 25mm | |
| Length | 19.4mm | |
| Maximum DC Resistance | 2mΩ | |
| Termination Style | Through Hole | |
| Standards/Approvals | UL | |
| Depth | 16.8mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Current Compensated Choke | ||
Inductance 55mH | ||
Series DKCV-1 | ||
Maximum DC Current 1A | ||
Core Material Nano Crystal | ||
Test Frequency 400Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Flange | ||
Choke Voltage 300V ac | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 4MHz | ||
Height 25mm | ||
Length 19.4mm | ||
Maximum DC Resistance 2mΩ | ||
Termination Style Through Hole | ||
Standards/Approvals UL | ||
Depth 16.8mm | ||
- COO (Country of Origin):
- CN
The Schurter current-compensated choke is specifically designed for 1-phase applications, optimising performance in switching power supplies and various sensitive equipment like medical and laboratory devices. Constructed with nanocrystalline cores, it ensures exceptional inductance while its Compact design minimises footprint without compromising on heat dissipation. Suitable for demanding environments, the DKCV-1's applications span from frequency inverters to test equipment, making it an Ideal choice for diverse industrial needs. With an extended operating temperature range and robust approvals, it guarantees reliability and safety across various sectors, including medical and aerospace.
The Schurter current-compensated choke is specifically designed for 1-phase applications, optimising performance in switching power supplies and various sensitive equipment like medical and laboratory devices. Constructed with nanocrystalline cores, it ensures exceptional inductance while its Compact design minimises footprint without compromising on heat dissipation. Suitable for demanding environments, the DKCV-1's applications span from frequency inverters to test equipment, making it an Ideal choice for diverse industrial needs. With an extended operating temperature range and robust approvals, it guarantees reliability and safety across various sectors, including medical and aerospace.
Related links
- Schurter 1.9 mH 8 A Current Compensated Choke 4 mΩ 300V ac
- Schurter 0.9 mH 10 A Current Compensated Choke 1.85 mΩ 300V ac
- Schurter 7.8 mH 4 A Current Compensated Choke 15.7 mΩ 300V ac
- Schurter 45 mH 2 A Current Compensated Choke 122 mΩ 300V ac
- Schurter 12 mH 3 A Current Compensated Choke 23.7 mΩ 300V ac
- Schurter 180 mH 0.5 A Current Compensated Choke 430 mΩ 300V ac
- Schurter 2.7 mH 6 A Current Compensated Choke 5.7 mΩ 300V ac
- Schurter 7 mH 100 A Current Compensated Choke 0.35 mΩ 250V ac
