Schurter 180 mH 500 mA Current Compensated Choke 430 mΩ 300V ac

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$134.62

(exc. GST)

$148.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$13.462$134.62-
50 +$13.194$131.941%

*price indicative

RS Stock No.:
725-648
Mfr. Part No.:
3-137-414
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Inductance

180mH

Product Type

Current Compensated Choke

Series

DKCV-1

Maximum DC Current

500mA

Core Material

Nano Crystal

Test Frequency

400Hz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Flange

Choke Voltage

300V ac

Maximum Self Resonant Frequency

0.15MHz

Inductance Tolerance

-30 → 50 %

Termination Style

Through Hole

Depth

16.8mm

Height

25mm

Length

19.4mm

Maximum DC Resistance

430mΩ

Standards/Approvals

UL

COO (Country of Origin):
CN
The Schurter suppression choke is expertly engineered for 1-phase current compensation, particularly beneficial in applications such as switching power supplies and medical equipment. With its Compact design, this choke maximises performance with minimal footprint, optimising heat dissipation through its open structure. Utilising high-quality nanocrystalline cores, it ensures exceptional reliability in demanding industrial environments, catering to a wide range of applications from frequency inverters to laboratory equipment.

The Schurter suppression choke is expertly engineered for 1-phase current compensation, particularly beneficial in applications such as switching power supplies and medical equipment. With its Compact design, this choke maximises performance with minimal footprint, optimising heat dissipation through its open structure. Utilising high-quality nanocrystalline cores, it ensures exceptional reliability in demanding industrial environments, catering to a wide range of applications from frequency inverters to laboratory equipment.

  • RS Stock No. 8633796P
  • Mfr. Part No. SS11V-R05350-CH
Each (Supplied in a Box)
$2.812
  • RS Stock No. 8633796
  • Mfr. Part No. SS11V-R05350-CH
Each (In a Bag of 5)
$2.812
  • RS Stock No. 0725651
  • Mfr. Part No. 3-137-417
Each (In a Bag of 10)
$13.462
  • RS Stock No. 0725653
  • Mfr. Part No. 3-137-419
Each (In a Bag of 10)
$13.462

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy