Schurter 24.3 mH 50 A Current Compensated Choke 2.5 mΩ 250V ac
- RS Stock No.:
- 725-637
- Mfr. Part No.:
- 3-143-899
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 725-637
- Mfr. Part No.:
- 3-143-899
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 24.3mH | |
| Product Type | Current Compensated Choke | |
| Maximum DC Current | 50A | |
| Series | DKUH-1 | |
| Test Frequency | 400Hz | |
| Packaging | 1 pcs | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Flange | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 1MHz | |
| Standards/Approvals | RoHS | |
| Length | 105mm | |
| Termination Style | Through Hole | |
| Maximum DC Resistance | 2.5mΩ | |
| Depth | 55mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 24.3mH | ||
Product Type Current Compensated Choke | ||
Maximum DC Current 50A | ||
Series DKUH-1 | ||
Test Frequency 400Hz | ||
Packaging 1 pcs | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Flange | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 1MHz | ||
Standards/Approvals RoHS | ||
Length 105mm | ||
Termination Style Through Hole | ||
Maximum DC Resistance 2.5mΩ | ||
Depth 55mm | ||
Height 55mm | ||
- COO (Country of Origin):
- CN
The Schurter Current Compensated Choke designed for efficient current compensation in industrial applications. With ultrahigh current capabilities, this 1-phase choke is Ideal for frequency converters, charge stations, and energy storage systems. Constructed with robust THT terminals, it allows for flange mounting onto printed circuit boards, optimising performance in demanding environments. The choke operates effectively across a wide frequency range of 0-400 Hz and is built to withstand harsh conditions, with an allowable temperature range from -40 °C to 100 °C. This product is a reliable solution for high-voltage applications, ensuring optimal functionality and safety while enhancing system efficiency.
The Schurter Current Compensated Choke designed for efficient current compensation in industrial applications. With ultrahigh current capabilities, this 1-phase choke is Ideal for frequency converters, charge stations, and energy storage systems. Constructed with robust THT terminals, it allows for flange mounting onto printed circuit boards, optimising performance in demanding environments. The choke operates effectively across a wide frequency range of 0-400 Hz and is built to withstand harsh conditions, with an allowable temperature range from -40 °C to 100 °C. This product is a reliable solution for high-voltage applications, ensuring optimal functionality and safety while enhancing system efficiency.
Related links
- Schurter 7 mH 100 A Current Compensated Choke 0.35 mΩ 250V ac
- Schurter 11.5 mH 85 A Current Compensated Choke 0.9 mΩ 250V ac
- Schurter 14.4 mH 64 A Current Compensated Choke 1.4 mΩ 250V ac
- Schurter 1.9 mH 8 A Current Compensated Choke 4 mΩ 300V ac
- Schurter 0.9 mH 10 A Current Compensated Choke 1.85 mΩ 300V ac
- Schurter 180 mH 0.5 A Current Compensated Choke 430 mΩ 300V ac
- Schurter 45 mH 2 A Current Compensated Choke 122 mΩ 300V ac
- Schurter 12 mH 3 A Current Compensated Choke 23.7 mΩ 300V ac
