Stanley 300 mm Combination Square

Subtotal (1 unit)*

$30.72

(exc. GST)

$33.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.72

*price indicative

RS Stock No.:
561-888
Mfr. Part No.:
2-46-222
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Unit of Measure

Metric

Product Type

Combination Square

Rule Length

300mm

Height

145mm

Length

30.5mm

Width

18mm

Standards/Approvals

No

Weight

310g

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Combination Square 300mm is a versatile and durable tool designed for precision and ease of use. Featuring a 300mm blade, it provides both metric and imperial measurements, making it suitable for various applications. The square includes a 360° vial for all-around visibility, ensuring accurate alignment and levelling from any angle. It can be used as a try and mitre square, depth or height gauge, and spirit level, offering multiple functionalities in one tool.

Graduation in mm

Integrated flask

Lightweight and durable metal body with 3 machined faces for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy