Teng Tools 300 mm Combination Square, Steel

Subtotal (1 unit)*

$495.39

(exc. GST)

$544.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.39

*price indicative

RS Stock No.:
103-119
Mfr. Part No.:
SQAC300
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Combination Square

Rule Length

300mm

Rule Material

Steel

Weight

1.23kg

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Teng Tools combination square used for measuring and checking angles and graduated in mm and inches for universal use.

300 mm steel rule with a reversible protractor, adjustable angle ledge and centre head

Angle ledge and protractor both include a spirit level

  • RS Stock No. 2726411
  • Mfr. Part No. LCS12
Each
$60.56
  • RS Stock No. 6672452
  • Mfr. Part No. CS300
Each
$84.48
Each
$390.35
  • RS Stock No. 6672459
  • Mfr. Part No. CS150
Each
$43.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy