Stanley 300 mm Combination Square

Subtotal (1 unit)*

$58.55

(exc. GST)

$64.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.55

*price indicative

RS Stock No.:
561-887
Mfr. Part No.:
2-46-028
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Combination Square

Unit of Measure

Imperial/Metric

Rule Length

300mm

Head Material

Die Cast Handle with Brass

Height

146mm

Length

305mm

Width

18mm

Weight

300g

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Met Diecast Comb Square 300mm is designed for precision and durability. Featuring hard-chrome-plated, rust-resistant blades that are etched for long-lasting use, this square ensures accurate measurements with precision-machined working surfaces. It also includes a built-in scriber for convenient surface marking, making it an essential tool for both professionals and DIYers.

360° vial for all round visibility

Can be used as a try and mitre square, depth or height gauge and spirit level

High quality brass nut and scriber fittings for long life

High visibility reading etched and coated blade rust resistant

Metric and imperial graduations

Precision die cast body with 3 precision machined faces for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy