Crescent 300 mm Combination Square, Stainless Steel
- RS Stock No.:
- 272-6411
- Mfr. Part No.:
- LCS12
- Brand:
- Crescent
Subtotal (1 unit)*
$60.56
(exc. GST)
$66.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.56 |
*price indicative
- RS Stock No.:
- 272-6411
- Mfr. Part No.:
- LCS12
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Unit of Measure | Metric, Imperial | |
| Product Type | Combination Square | |
| Rule Length | 300mm | |
| Head Material | Zinc Alloy | |
| Rule Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Unit of Measure Metric, Imperial | ||
Product Type Combination Square | ||
Rule Length 300mm | ||
Head Material Zinc Alloy | ||
Rule Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lufkin combination square that has metric and imperial graduations etched into stainless steel. It has machined surfaces for greater accuracy.
Metal scribe head and knurl nut
Zinc alloy body construction
Related links
- RS PRO 300 mm Combination Square, Stainless Steel
- Bahco 300 mm Combination Square, Stainless Steel
- RND 300 mm Combination Square, Stainless Steel
- Crescent 150 mm Combination Square, Stainless Steel
- Bahco 407 mm Combination Square, Stainless Steel
- Bahco 150 mm Combination Square, Stainless Steel
- RS PRO 300 mm Combination Square, Steel
- Teng Tools 300 mm Combination Square, Steel
