Vogel 300 mm Combination Square
- RS Stock No.:
- 642-054
- Mfr. Part No.:
- 508090
- Brand:
- Vogel
Subtotal (1 unit)*
$176.93
(exc. GST)
$194.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.93 |
*price indicative
- RS Stock No.:
- 642-054
- Mfr. Part No.:
- 508090
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Combination Square | |
| Unit of Measure | Metric, inch | |
| Rule Length | 300mm | |
| Head Material | Alloy Casting | |
| Scribe | Yes | |
| Head Type | Square | |
| Length | 30mm | |
| Width | 250mm | |
| Standards/Approvals | DIN 875/1 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Combination Square | ||
Unit of Measure Metric, inch | ||
Rule Length 300mm | ||
Head Material Alloy Casting | ||
Scribe Yes | ||
Head Type Square | ||
Length 30mm | ||
Width 250mm | ||
Standards/Approvals DIN 875/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vogel Combination Square Set with protractor and centre head. It is designed for carpenters, wood workers and mechanics, etc. The heads are made of cast iron with a matte black powder coated finish, ensuring durability and resistance to corrosion. The blade features laser-engraved graduations for enhanced readability and long lasting accuracy.
Smoothly processed surfaces
With steel scriber and vial
Related links
- Starrett 300 mm Combination Square
- Stanley 300 mm Combination Square
- RS PRO 300 mm Combination Square, Stainless Steel
- RS PRO 300 mm Combination Square, Steel
- Crescent 300 mm Combination Square, Stainless Steel
- Teng Tools 300 mm Combination Square, Steel
- Bahco 300 mm Combination Square, Stainless Steel
- RND 300 mm Combination Square, Stainless Steel
