Vishay VLMYG30H2K1-GS08 VLMYG30H2K1 CoB LED
- RS Stock No.:
- 244-4857
- Mfr. Part No.:
- VLMYG30H2K1-GS08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.70
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.508 | $12.70 |
| 50 - 75 | $0.494 | $12.35 |
| 100 - 225 | $0.48 | $12.00 |
| 250 - 475 | $0.464 | $11.60 |
| 500 + | $0.45 | $11.25 |
*price indicative
- RS Stock No.:
- 244-4857
- Mfr. Part No.:
- VLMYG30H2K1-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 9mcd | |
| Series | VLMYG30H2K1 | |
| Forward Voltage | 2.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 9mcd | ||
Series VLMYG30H2K1 | ||
Forward Voltage 2.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay SMD LED has been designed to meet the increasing demand for AlInGaP technology. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
SMD LED with exceptional brightness
Luminous intensity and wavelength categorized
Compatible with automatic placement equipment
EIA and ICE standard package
Low power consumption
