Vishay VLMW1500-GS08 VLMW15 White CoB LED 7000K
- RS Stock No.:
- 180-7213
- Mfr. Part No.:
- VLMW1500-GS08
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.40
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,625 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.376 | $9.40 |
| 750 - 1475 | $0.366 | $9.15 |
| 1500 + | $0.361 | $9.03 |
*price indicative
- RS Stock No.:
- 180-7213
- Mfr. Part No.:
- VLMW1500-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 180mcd | |
| Maximum Forward Current | 5mA | |
| Colour Temperature | 7000K | |
| Packaging | Tape & Reel | |
| Series | VLMW15 | |
| Viewing Angle | 65 ° | |
| LED Colour | White | |
| Forward Voltage | 3.05V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 180mcd | ||
Maximum Forward Current 5mA | ||
Colour Temperature 7000K | ||
Packaging Tape & Reel | ||
Series VLMW15 | ||
Viewing Angle 65 ° | ||
LED Colour White | ||
Forward Voltage 3.05V | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The new 0402 ChipLED series has been designed in the smallest SMD package. The 0402 LED is an obvious solution for small-scale products that are expected to work reliably in an arduous Environment. This package is filled with a mixture of epoxy and yellow Converter. The yellow converter converts the blue emission partially to yellow, which mixes with the remaining blue to give white.
High efficient InGaN technology
Super thin ChipLED with exceptional brightness 1.0 mm x 0.5 mm x 0.35 mm (L x W x H)
High reliability, PCB based
APPLICATIONS:
Telecommunication: indicator and backlighting in telephone and fax
Backlighting for audio and video equipment
Backlighting in office equipment
Related links
- Vishay VLMW15 White CoB LED 7000k
- Cree LED CMA2550-0000-000N0U0A30G 3000K 92CRI
- Cree LED CMA3090-0000-000Q0H0A30G 3000K 82CRI
- Cree LED CXA1507-0000-000N00G227G CXA White CoB LED 2700k 70 %CRI
- PowerLED COB-100W-C White CoB LED 6000k 70 %CRI
- Lumileds L2C2-27801205E1300 2700K 80CRI
- Lumileds L2C2-27801208E1500 2700K 80CRI
- Lumileds L2C2-27801211E1900 2700K 80CRI
