Amphenol RF, jack Bulkhead N Connector, Solder Termination, Straight Body
- RS Stock No.:
- 253-0123
- Mfr. Part No.:
- 172243
- Brand:
- Amphenol RF
212 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.93
(exc. GST)
$36.22
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $32.93 |
10 - 99 | $31.03 |
100 - 249 | $29.35 |
250 + | $26.91 |
- RS Stock No.:
- 253-0123
- Mfr. Part No.:
- 172243
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF N-Type jack connectors are made of brass body material and has 50 ohm impedance. This jack connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 11 GHz
Insulator Material PTFE
Insulator Material PTFE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Bulkhead |
Termination Method | Solder |
Body Orientation | Straight |
Related links
- Amphenol RF, jack Bulkhead N Connector, Crimp Termination, Straight Body
- Amphenol RF, jack Bulkhead BNC Connector, Solder Termination, Straight Body
- Amphenol RF, jack Bulkhead SMA Connector, Solder Termination, Straight Body
- Amphenol RF N-Type Series, jack Bulkhead N Connector, 50Ω, Straight Body
- Amphenol RF, jack Bulkhead BNC Connector, Crimp Termination, Straight Body
- Amphenol RF, jack Bulkhead SMA Connector, Crimp Termination, Straight Body
- Amphenol RF, jack Bulkhead RP-SMA, Crimp Termination, Straight Body
- Amphenol RF, jack Bulkhead TNC Connector, Crimp Termination, Straight Body