- RS Stock No.:
- 253-0055
- Mfr. Part No.:
- 031-221
- Brand:
- Amphenol RF
123 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.40
(exc. GST)
$4.84
(inc. GST)
Units | Per unit |
1 - 9 | $4.40 |
10 - 99 | $4.15 |
100 - 249 | $3.93 |
250 + | $3.60 |
- RS Stock No.:
- 253-0055
- Mfr. Part No.:
- 031-221
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF UG-1094/U BNC straight receptacle connectors, this connectors are made of brass material and has nickel body finish. This jack connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 4 GHz
Insulator Material PTFE
RoHS (EU) compliant
Insulator Material PTFE
RoHS (EU) compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Bulkhead |
Termination Method | Solder |
Body Orientation | Straight |