Amphenol RF, Jack Bulkhead TNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 247-8706
- Mfr. Part No.:
- 031-2318-RFX
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.96 |
| 10 - 24 | $11.38 |
| 25 - 49 | $10.82 |
| 50 - 99 | $10.29 |
| 100 + | $9.78 |
*price indicative
- RS Stock No.:
- 247-8706
- Mfr. Part No.:
- 031-2318-RFX
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | TNC Connector | |
| Gender | Female | |
| Mounting Type | Bulkhead | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type TNC Connector | ||
Gender Female | ||
Mounting Type Bulkhead | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol RF TNC Straight threaded connector is made of brass body material and has 50 ohm Impedance for RG-174, RG-188, RG-316 and Times LMR-100A. This Amphenol RF connector are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Insulator material Delrin
Contact material phosphor bronze
RoHS (EU) compliant
Contact material phosphor bronze
RoHS (EU) compliant
Related links
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Solder Termination, Straight Body
- Amphenol RF Receptacle Bulkhead BNC Connector Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF 50Ω Solder Termination, Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Crimp Termination, Straight Body
