Amphenol RF Bulkhead Female SMA, Straight Body Crimp
- RS Stock No.:
- 247-8716
- Mfr. Part No.:
- 132119
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.12
(exc. GST)
$16.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 299 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 19 August 2026
- Plus 100 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.12 |
| 10 - 24 | $13.74 |
| 25 - 49 | $13.14 |
| 50 - 99 | $11.63 |
| 100 + | $10.42 |
*price indicative
- RS Stock No.:
- 247-8716
- Mfr. Part No.:
- 132119
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Bulkhead | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Bulkhead | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
The Amphenol RF SMA jack connectors are use to connect RG-174, RG-188, RG-316 and Times LMR-100A cables, this connectors are made of brass body material and 50 ohm impedance. This jack connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
RoHS (EU) compliant
Contact material beryllium copper
Insulator material PTFE
Related links
- Amphenol RF Bulkhead Female SMA, Straight Body Solder
- Amphenol RF Bulkhead Female N Connector Straight Body Crimp
- Amphenol RF Bulkhead Female BNC Straight Body Crimp
- Amphenol RF Bulkhead Female TNC Straight Body Crimp
- Amphenol RF Bulkhead Female SMA, Right Angle Body Solder
- Radiall SMA Series Bulkhead Female SMA Straight Body Crimp
- Amphenol RF SMA Series Bulkhead Male/Female SMA Right Angle Body Crimp
- Amphenol RF Bulkhead Female BNC, Straight Body Solder
