Amphenol RF, jack Bulkhead BNC Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 253-0059
- Mfr. Part No.:
- 031-6575
- Brand:
- Amphenol RF
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.89
(exc. GST)
$15.28
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $13.89 |
10 - 99 | $13.09 |
100 - 249 | $12.38 |
250 + | $11.35 |
- RS Stock No.:
- 253-0059
- Mfr. Part No.:
- 031-6575
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Amphenol RF BNC right angle jack connectors are made of zinc die cast body material and has 50 ohm impedance. This jack connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 1 GHz
Insulator Material Polypropylene
Size Category miniature
Insulator Material Polypropylene
Size Category miniature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Bulkhead |
Termination Method | Solder |
Body Orientation | Right Angle |
Related links
- Amphenol RF, jack Bulkhead BNC Connector, Solder Termination, Straight Body
- Amphenol RF, jack Bulkhead BNC Connector, Crimp Termination, Straight Body
- Amphenol RF, jack Bulkhead SMA Connector, Solder Termination,...
- Amphenol RF, jack Bulkhead 1.0/2.3 Connector, Solder Termination,...
- Amphenol RF, jack Bulkhead SMB Connector, Solder Termination,...
- Amphenol RF Receptacle Bulkhead BNC Connector, Solder Termination,...
- Amphenol RF, jack Bulkhead TNC Connector, Crimp Termination, Straight Body
- Amphenol RF BNC Series, jack PCB Mount BNC Connector, 50Ω, Through...