Cinch 415 Series, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 885-8232
- Mfr. Part No.:
- 415-0054-060
- Brand:
- Cinch
Get a bulk buy discount
Add 5 more to save $35.10
View bulk pricing optionsSubtotal (1 unit)*
$39.43
(exc. GST)
$43.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.43 | - |
| 5 + | $32.41 | $35.10 |
*price indicative
- RS Stock No.:
- 885-8232
- Mfr. Part No.:
- 415-0054-060
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| Voltage | 500V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Standards/Approvals | RoHS2 | |
| Jacket Colour | Black | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
Voltage 500V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Standards/Approvals RoHS2 | ||
Jacket Colour Black | ||
Series 415 | ||
- COO (Country of Origin):
- CN
BNC Cable Assembly
Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Related links
- Cinch BNC Series Black, Terminated
- Cinch BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch BNC RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch BNC Series RG59 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch BNC RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
