Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
- RS Stock No.:
- 841-1859
- Distrelec Article No.:
- 301-60-233
- Mfr. Part No.:
- 89761-3412
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $1.68
View bulk pricing optionsSubtotal (1 unit)*
$13.68
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 3 left, ready to ship
- Plus 46 left, ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $13.68 | - |
| 7 - 34 | $13.44 | $1.68 |
| 35 + | $11.06 | $91.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$53.51
(exc. GST)
$58.86
(inc. GST)
- RS Stock No.:
- 841-1859
- Distrelec Article No.:
- 301-60-233
- Mfr. Part No.:
- 89761-3412
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | MCRF | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Material | Teflon | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B MCRF | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, IEC | ||
Jacket Material Teflon | ||
Series 89761 | ||
Molex Gold-Plated SMA to MCRF Coaxial Cable, 100m - 89761 Series - 89761-3412
Protect radio frequency transmission from damaging external interference with this reliable Molex coaxial cable. It features multiple protective layers that shield the inner cable from harsh environments. Operation is via a pair of female SMA (subminiature version A) to MCRF (micro coaxial radio frequency) connectors, making this an ideal choice small systems. The brass jam nut is gold-plated, ensuring optimal electrical conductivity and high resistance to corrosion. You can use this coaxial cable to transmit electrical signals across a wide range of devices.
• 100m cable for easy connectivity between devices
• Low weight of 4g for easy handling
• Female-to-female dual-ended connectors for use in diverse applications
• Phosphor bronze material ensures reliable performance in high-temperature systems
Applications
• Antennas
• Video display systems
• Audio networks
• Network equipment
How does an SMA to MCRF plug function in this coaxial cable?
The SMA connector allows for precise insertion and durable performance in small systems. The MCRF is compact and has a snap-on mechanism, so it's convenient for use in miniature, wireless installations. Both connectors ensure optimal performance in installations with an impedance rating of 50Ω.
Molex female SMA to female U.FL coaxial cable
Leading electronics manufacturer Molex Incorporated presents its female SMA to female U.FL coaxial cable range. With an impedance rating of 50Ω, this high-quality cable provides customers with an excellent and essential solution for a variety of cable connection needs.
The product comes supplied with a gold plated brass jam nut and gold-plated lock washer. The coaxial cable also features a terminated end, allowing quick and easy connection to a range of applications.
Features and Benefits:
Dual-ended connectors as part of its configuration,
Applications:
What are SMA and MCRF?
SMA or SubMiniature Version A refers to this products connector. SMA connectors come in a range of different formats such as male, female, straight, right-angled, etc…
MCRF or Micro Coaxial RF are ultra-microminiature wire-to-board solutions that are ideal for small handheld wireless devices.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Please refer to the technical drawing for further information.
Molex RF Coaxial Cable Assemblies
Related links
- Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 304.8 mm 50 Ω

