Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- RS Stock No.:
- 683-610
- Mfr. Part No.:
- 89761-6791
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-610
- Mfr. Part No.:
- 89761-6791
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | MMCX | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B MMCX | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
The Molex MMCX Right-Angle Plug to MMCX Right-Angle Plug on RG-316 Cable designed for high-frequency RF applications offering a reliable connection with a 50 Ohm impedance. Its compact design featuring dual-ended connectors ensures flexibility and ease of integration into your existing systems. With a cable length of 304.80mm this assembly is perfect for applications needing precision and durability while the brass construction enhances longevity. This cable assembly is not just functional but also adheres to essential compliance standards making it a smart choice for those seeking efficiency and reliability in RF cable assemblies.
Delivers exceptional performance up to 6 GHz frequency which ensuring high-speed signal transmission
Constructed from brass and gold-plated for superior conductivity and durability
Features PTFE resin for enhanced thermal stability and performance
Compatible with a variety of MMCX plugs and jacks offering versatile applications
Complies with EU RoHS directives and other environmental standards for sustainable use
Bag packaging type facilitates convenient storage and handling
Designed for dual-ended connector applications which enhancing flexibility in installations
Related links
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
- Molex 89761 Series Cable Male Coaxial Connector Straight Body Wire
- Molex 73116 Series Coaxial Cable Male MCRF to Male MCRF, 304.8 mm 50 Ω
