Amphenol RF SilverLine Series Coaxial Cable Male SMA to Male SMA, 250 mm 50 Ω
- RS Stock No.:
- 754-1359
- Mfr. Part No.:
- SLU18-SMSM-01.50M
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$774.86
(exc. GST)
$852.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $774.86 |
| 5 - 9 | $758.60 |
| 10 - 24 | $735.83 |
| 25 - 49 | $723.92 |
| 50 + | $716.69 |
*price indicative
- RS Stock No.:
- 754-1359
- Mfr. Part No.:
- SLU18-SMSM-01.50M
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Standards/Approvals | ISO | |
| Jacket Colour | Clear | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | SilverLine | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
Standards/Approvals ISO | ||
Jacket Colour Clear | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series SilverLine | ||
Amphenol SilverLine Test Cables, 18Ghz, SMA plug to SMA Plug
Amphenol SilverLine SMA plug to SMA plug male test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These SMA plug to SMA plug Silverline RF test cables are assembled with solid PTFE dielectric cable with stainless steel SMA connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz SMA plug to SMA plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.
Long flex life, phase and loss stable
Triple Shielded Cable
High mating cycle stainless steel connectors
Gold plated beryllium copper centre contacts
Amphenol SilverLine Test Cable Assemblies
Amphenol SilverLine test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These RF test cables are assembled with solid PTFE dielectric cable with stainless steel connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.
Related links
- Amphenol RF SilverLine Series Coaxial Cable Male SMA to Male SMA, 250 mm 50 Ω
- Amphenol RF SilverLine Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 250 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female UFL to Male SMA, 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 250 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male RP SMA, 3 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Female SMA, 10 m 50 Ω
