Amphenol RF SilverLine Series Coaxial Cable Male SMA to Male SMA, 250 mm 50 Ω

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
754-1343
Mfr. Part No.:
SLU18-SMSM-01.00M
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Cable

Connector Type A

SMA

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

250mm

Standards/Approvals

ISO

Jacket Colour

Clear

Jacket Material

Fluorinated Ethylene Propylene

Series

SilverLine

Amphenol SilverLine Test Cables, 18Ghz, SMA plug to SMA Plug


Amphenol SilverLine SMA plug to SMA plug male test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These SMA plug to SMA plug Silverline RF test cables are assembled with solid PTFE dielectric cable with stainless steel SMA connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz SMA plug to SMA plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.

Long flex life, phase and loss stable

Triple Shielded Cable

High mating cycle stainless steel connectors

Gold plated beryllium copper centre contacts

Amphenol SilverLine Test Cable Assemblies


Amphenol SilverLine test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These RF test cables are assembled with solid PTFE dielectric cable with stainless steel connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy