Belden 83265 Series, 152.4 m, RG178 Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 176-2083
- Mfr. Part No.:
- 83265 009500
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$1,902.46
(exc. GST)
$2,092.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,902.46 | $12.516 |
*price indicative
- RS Stock No.:
- 176-2083
- Mfr. Part No.:
- 83265 009500
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG178 | |
| American Wire Gauge | 30AWG | |
| Voltage | 750Vrms | |
| Outside Diameter | 1.778mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 150.926 dB | |
| Minimum Operating Temperature | -70°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 152.4m | |
| Standards/Approvals | EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, M17/93-RG178 | |
| Jacket Colour | White | |
| Series | 83265 | |
| Number of Strands | 7 | |
| Size of Strands | 300μm | |
| Core Strands | 7 x 300 μm | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG178 | ||
American Wire Gauge 30AWG | ||
Voltage 750Vrms | ||
Outside Diameter 1.778mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 150.926 dB | ||
Minimum Operating Temperature -70°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 200°C | ||
Cable Length 152.4m | ||
Standards/Approvals EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, M17/93-RG178 | ||
Jacket Colour White | ||
Series 83265 | ||
Number of Strands 7 | ||
Size of Strands 300μm | ||
Core Strands 7 x 300 μm | ||
Conductor Material Silver Plated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- MX
Related links
- Belden 83265 Series White, Unterminated
- Belden MRG1781 Series RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 9223 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8240 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 9201 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 8262 Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 9244 Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- TE Connectivity CLFH Series RG178 Coaxial Coaxial Cable 50 Ω Unterminated
