Habia RG 178 Series, 100 m, RG178M Coaxial Coaxial Cable, Unterminated
- RS Stock No.:
- 284-4871
- Distrelec Article No.:
- 301-58-686
- Mfr. Part No.:
- RG 178 M
- Brand:
- Habia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4871
- Distrelec Article No.:
- 301-58-686
- Mfr. Part No.:
- RG 178 M
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG178M | |
| Cable Length | 100m | |
| Standards/Approvals | No | |
| Series | RG 178 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG178M | ||
Cable Length 100m | ||
Standards/Approvals No | ||
Series RG 178 | ||
- COO (Country of Origin):
- DE
The cable is designed for high frequency applications, featuring a silver plated copper-covered steel conductor and a dielectric of solid PTFE. With impressive technical specifications such as a test voltage of 2 KV AC and an impedance of 50 ± 2 Ω, this cable ensures reliable transmission in various scenarios.
Silver plated copper-covered steel conductor for optimal conductivity
Dielectric of solid PTFE ensures insulation resistance of >5000 MΩ x km
Braid of silver plated copper wire for additional protection
Jacket made of FEP for durability and flame retardancy
Related links
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RG 178 Series RG178 Coaxial, Unterminated
- Habia RG400 Series RG400 Coaxial Coaxial Cable, Unterminated
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Belden MRG1781 Series RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
- Tasker RG58 PUR MIL Series RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω Unterminated
