Huber+Suhner, 100 m, RG178 Coaxial Coaxial Cable 50 Ω, Brown, Unterminated
- RS Stock No.:
- 240-8090
- Distrelec Article No.:
- 301-23-480
- Mfr. Part No.:
- RG_178_B/U
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$1,132.40
(exc. GST)
$1,245.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $11.324 | $1,132.40 |
*price indicative
- RS Stock No.:
- 240-8090
- Distrelec Article No.:
- 301-23-480
- Mfr. Part No.:
- RG_178_B/U
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG178 | |
| Voltage | 0.5kVrms | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG178 | ||
Voltage 0.5kVrms | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Cable Length - RG_178_B/U
This coaxial cable is a miniature RF transmission line designed for instrumentation and industrial interconnects. It provides a compact, low-loss pathway for signal transmission in environments requiring small-diameter cabling and elevated temperature tolerance. The construction supports routine electrical installation and laboratory use where a brown, unterminated cable run is required.
Features and Benefits:
• 50Ω characteristic impedance for consistent RF matching and low reflections
• FEP jacket rated to 200°C for high-temperature routing and reduced ageing
• Tin-plated copper solid conductor for stable conductivity and corrosion resistance
• IEC 60332-3 fire behaviour for reduced flame propagation in cable bundles
• 0.5kVrms voltage rating for moderate insulation stress applications
• RoHS conformity enabling use in regulated manufacturing environments
• FEP jacket rated to 200°C for high-temperature routing and reduced ageing
• Tin-plated copper solid conductor for stable conductivity and corrosion resistance
• IEC 60332-3 fire behaviour for reduced flame propagation in cable bundles
• 0.5kVrms voltage rating for moderate insulation stress applications
• RoHS conformity enabling use in regulated manufacturing environments
Applications
• Suitable for miniature RF connections in measurement instrumentation
• Ideal for automation sensor interconnects in heated enclosures
• Used for cable assemblies requiring unterminated runs prior to custom termination
• Can be used for laboratory test leads and prototype RF rigs
• Used with small-form RF modules in electronics manufacturing
• Ideal for automation sensor interconnects in heated enclosures
• Used for cable assemblies requiring unterminated runs prior to custom termination
• Can be used for laboratory test leads and prototype RF rigs
• Used with small-form RF modules in electronics manufacturing
What temperature range can be expected during operation?
The cable operates across a wide thermal span from -65°C up to 200°C, permitting use in cold storage and high-heat process areas.
How does the conductor type influence mechanical handling?
The solid tin-plated copper core provides a stable single-strand conductor that maintains shape for neat routing but is less flexible than stranded alternatives.
What is the cables outer profile and suitability for tight spaces?
With an outside diameter of 1.8mm, it is suitable where a Compact footprint is required for dense cable routing.
Is the cable ready for immediate termination?
It is supplied unterminated, allowing customised connector assembly or soldered joints to match application-specific interfaces.
Related links
- Huber+Suhner RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG196 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
