Habia RG 179 Series, 100m, RG179 Coaxial, Unterminated
- RS Stock No.:
- 284-4873
- Distrelec Article No.:
- 301-58-689
- Mfr. Part No.:
- RG 179 M
- Brand:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4873
- Distrelec Article No.:
- 301-58-689
- Mfr. Part No.:
- RG 179 M
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG179 | |
| Length | 100m | |
| Voltage Rating | 600 V ac | |
| Series | RG 179 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG179 | ||
Length 100m | ||
Voltage Rating 600 V ac | ||
Series RG 179 | ||
- COO (Country of Origin):
- DE
The Cable is designed as a transmission line for high-frequency applications. With features such as low conductor resistance, high insulation resistance, and a durable construction, this cable is ideal for demanding environments where reliability is crucial.
Conductor resistance max 802 Ω/km
Flame retardant according to IEC 60332-1 and UL 1581 VW-1
Flame retardant according to IEC 60332-1 and UL 1581 VW-1
Related links
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
- Habia RG 316 Series RG316 Coaxial, Unterminated
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RG 142 Series RG142 Coaxial, Unterminated
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated
- Habia RG 178 Series RG178 Coaxial, Unterminated
- TE Connectivity CLFH-179 Series RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Habia RGD 316 Series RGD316 Coaxial, Unterminated