Tasker RG58 PUR MIL Series, 100 m, RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 555-016
- Distrelec Article No.:
- 300-70-492
- Mfr. Part No.:
- RG 58 PUR MIL
- Brand:
- Tasker
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$489.81
(exc. GST)
$538.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 19 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $489.81 | $4.898 |
*price indicative
- RS Stock No.:
- 555-016
- Distrelec Article No.:
- 300-70-492
- Mfr. Part No.:
- RG 58 PUR MIL
- Brand:
- Tasker
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 (Coaxial Cable) | |
| American Wire Gauge | 20AWG | |
| Voltage | 2kV | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 9.7 dB | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 100m | |
| Standards/Approvals | MIL C17 F Standard, RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame retardant PUR, Halogen Free | |
| Series | RG58 PUR MIL | |
| Conductor Material | Oxygen-Free Copper, Tinned | |
| Jacket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 (Coaxial Cable) | ||
American Wire Gauge 20AWG | ||
Voltage 2kV | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 9.7 dB | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Cable Length 100m | ||
Standards/Approvals MIL C17 F Standard, RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Flame retardant PUR, Halogen Free | ||
Series RG58 PUR MIL | ||
Conductor Material Oxygen-Free Copper, Tinned | ||
Jacket Material PUR | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0762704
- Mfr. Part No. S_04212_B
- RS Stock No. 2824229
- Mfr. Part No. 7807A 010500
- RS Stock No. 0619593
- Mfr. Part No. 30 BNC -1-300-21/133 50 OHM
- RS Stock No. 2408144
- Mfr. Part No. RADOX_RF_213
Related links
- Tasker RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG174 Coaxial Coaxial Cable Unterminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Tasker RG Series RG 213U MIL Coaxial Coaxial Cable 50 Ω, Black
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG Series Dark Transparent
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated












