Habia RG 400 Series, 50 m, RG400 Coaxial Coaxial Cable, Unterminated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-4876
Distrelec Article No.:
301-58-701
Mfr. Part No.:
RG 400 M
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Series

RG 400

Cable Length

50 m

Coaxial Type

RG400

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Distrelec Product Id

30158701

Standards/Approvals

No

COO (Country of Origin):
DE
The cable specifically designed for use as a transmission line in high frequency applications. With impressive technical specifications such as a conductor resistance of max 29.8 Ω/km, insulation resistance of >5000 MΩ x km, and an impedance of 50 ± 2 Ω, this cable ensures reliable performance in demanding environments. The cable is flame retardant and meets reference standards/specifications such as M17/175-00001 and MIL-DTL-17, making it a trusted choice for various applications.

Conductor Resistance max 29.8 Ω/km ensures efficient transmission of signals

Flame retardant design for enhanced safety

Meets reference standards or specifications such as M17/175-00001 and MIL-DTL-17 for quality assurance

Can withstand temperatures ranging from -65°C to +200°C for versatile usage

1 Bag of 2
$800.02
1 Reel of 100 Metre(s)
$1,854.04
1 Reel of 100 Metre(s)
$2,205.28
1 Reel of 100 Metre(s)
$1,645.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy