Taoglas CAB.6031 Series, 100 mm, 0.81 Coax Coaxial Coaxial Cable, Black, Unterminated

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$2.44

(exc. GST)

$2.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.44-
25 - 99$2.1810%
100 - 499$1.9619%
500 - 999$1.5536%
1000 +$1.5337%

*price indicative

RS Stock No.:
690-839
Mfr. Part No.:
CAB.6031
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

0.81 Coax

Cable Length

100mm

Standards/Approvals

No

Jacket Colour

Black

Series

CAB.6031

The Taoglas Cable Assembly features I-PEX MHF I (U.FL compatible) connectors on both ends, with a coaxial cable of 0.81mm diameter and a length of 100mm. The assembly has a right-angle (R/A) orientation on both sides, ensuring secure and reliable RF signal transmission. The black coaxial cable is designed for optimal performance in various applications.

Gold connector

ISO 9001:2015 certified

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy