RF Solutions CBA Series, 300 mm, Coax Coaxial Cable Assembly 50 Ω, Black, Terminated

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
762-306
Mfr. Part No.:
CBA-UFL-OP3
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Cable Assembly

Terminated/Unterminated

Terminated

Coaxial Type

Coax

Voltage

335V

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Conductor Type

Stranded

Cable Length

300mm

Maximum Operating Temperature

155°C

Jacket Colour

Black

Standards/Approvals

WEEE

Jacket Material

FEP

Series

CBA

COO (Country of Origin):
CN

Cable Assy UFL to open Coax 300mm 1.37O


The RF Solutions assembly is a precise UFL to open end cable designed for optimal performance in high-frequency applications, measuring 300mm in length. Its Advanced specifications ensure reliable connectivity.

Length of 300mm for versatile application use

Supports frequency range up to 6000GHz for superior signal integrity

VSWR of ≤1.30 ensures minimal signal reflection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy