Habia RGD 316 Series, 100m, RGD 316 Coaxial, Unterminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-4268
Distrelec Article No.:
301-58-699
Mfr. Part No.:
3000031655
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Terminated/Unterminated

Unterminated

Coaxial Type

RGD 316

Length

100m

Series

RGD 316

COO (Country of Origin):
DE
The high-quality cable is a top-notch product with remarkable electrical data, including conductor resistance of 110 Ω/km and insulation resistance greater than 5000 MΩ x km, this cable is designed to deliver phenomenal performance for various applications.

Capacitance ranging from 94 to 105 nF/km for effective energy storage and release
Attenuation of 68.9 dB/100 m at 400 MHz for minimal signal loss
Temperature rating of +200 °C allows operation in extreme temperature conditions
Voltage rating suitable for various electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy