Habia RGD 316 Series, 100m, RGD316 Coaxial, Unterminated
- RS Stock No.:
- 284-4878
- Distrelec Article No.:
- 301-58-697
- Mfr. Part No.:
- RGD 316 M
- Brand:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4878
- Distrelec Article No.:
- 301-58-697
- Mfr. Part No.:
- RGD 316 M
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RGD316 | |
| Length | 100m | |
| Series | RGD 316 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RGD316 | ||
Length 100m | ||
Series RGD 316 | ||
- COO (Country of Origin):
- DE
The cable is a high-quality transmission line designed primarily for high frequency applications. With impressive technical specifications such as low conductor resistance and high insulation resistance, this cable ensures reliable performance in demanding environments. Suitable for a wide range of uses, this product is a must-have for professionals in various industries.
Conductor Resistance max 275 Ω/km for optimal signal transmission
Insulation Resistance greater than 5000 MΩ x km for enhanced durability
Attenuation max 68,9 dB / 100m at 400 MHz for minimal signal loss
Flame retardant design accordance to IEC 60332-1 and UL 1581 VW-1 for safety
Jacket marking with manufacturer's traceability code for easy identification
Insulation Resistance greater than 5000 MΩ x km for enhanced durability
Attenuation max 68,9 dB / 100m at 400 MHz for minimal signal loss
Flame retardant design accordance to IEC 60332-1 and UL 1581 VW-1 for safety
Jacket marking with manufacturer's traceability code for easy identification
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Habia RGD 316 Series RGD 316 Coaxial, Unterminated
- Habia RG 316 Series RG316 Coaxial, Unterminated
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Habia RG 178 Series RG178 Coaxial, Unterminated
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
- Habia RG178 Series RG178M Coaxial Coaxial Cable, Unterminated










